68-position, 2-row right-angle shrouded header receptacle for ribbon cable termination. Features 1.27mm pitch and 2.54mm row spacing with IDC termination. Bronze contacts with gold plating offer a 500mA current rating and 30V voltage rating. Operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Includes mating connector lock.
TE Connectivity 1-111196-7 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Cable |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMP |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-111196-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.