Right-angle shrouded header with 50 positions and 4 rows, designed for wire-to-board connectivity. Features a 0.64mm pitch and 2mm row spacing, with a 1.27mm contact pitch. Copper alloy contacts with tin/lead plating offer a 500mA current rating and 30V AC voltage rating. Operates within a -65°C to 105°C temperature range, with a UL94 V-0 flammability rating. Through-hole termination with a 2.54mm contact post length.
TE Connectivity 1-111595-1 technical specifications.
| Board Standoff | Yes (With) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.54mm |
| Depth | 7.72mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.64mm |
| Housing Color | Black |
| Length | 1.436inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.64mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | AMPMODU System 50 |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-111595-1 to view detailed technical specifications.
No datasheet is available for this part.