100-position, 4-row vertical header with 2.54mm pitch. Features copper alloy contacts with tin-lead plating and 2.54mm contact post length. Through-hole mounting with a black housing and UL94 V-0 flammability rating. Designed for ribbon wire/cable termination.
TE Connectivity 1-111595-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 28 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU System 50 |
| Termination | Through Hole |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-111595-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.