TE Connectivity 1-111614-6 technical specifications.
| Color | Black |
| Material | Plastic |
| Number of Positions | 8 |
| Package Quantity | 9000 |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-111614-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.