TE Connectivity 1-1116410-1 technical specifications.
| Package/Case | Module |
| Color | Beige |
| ELV | Compliant |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1116410-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.