TE Connectivity 1-1116412-1 technical specifications.
| Color | Beige |
| Depth | 16mm |
| ELV | Compliant |
| Length | 14.48mm |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1116412-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.