TE Connectivity 1-1116616-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Number of Ports | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1116616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.