TE Connectivity 1-1116697-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Mount | Box |
| Number of Ports | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1116697-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.