TE Connectivity 1-1116733-5 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Keyed | No |
| Length | 4.57m |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1116733-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.