
10-position, 1-row straight wire-to-board connector housing with a 3.96mm pitch. Features a natural nylon construction with UL94 V-0 flammability rating and a 7.5A current rating. Designed for crimp termination with a maximum wire gauge of 18AWG and a minimum of 22AWG. Offers mating retention and operates within a temperature range of -25°C to 105°C, with a voltage rating of 250V AC/DC. UL and CSA approved, this connector is RoHS compliant and suitable for automotive applications.
TE Connectivity 1-1123722-0 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Gender | Male |
| Contact Material | Nylon |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| Depth | 13.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.413inch |
| Housing Color | Natural |
| Insulation Diameter | 0.118inch |
| Lead Free | Lead Free |
| Length | 39.54mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.524inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1123722-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
