TE Connectivity 1-117169-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 0.28inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Material | Polyester |
| Mount | Standard |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Economate |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-117169-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.