
TE Connectivity 1-117249-2 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Edge |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Economate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-117249-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
