
TE Connectivity 1-119216-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 12.07mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.08mm |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-119216-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.