TE Connectivity 1-120526-1 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 120526 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.8 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-120526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.