64-position, 2-row female header for board-to-board applications. Features a 1mm pitch, 7.37mm height, and 34.22mm length with vertical orientation. Designed for surface mount termination with a 0.081-inch tail length and 3.81um plating thickness. Offers differential signaling and a 12mm mated stacking height, operating from -67°C to 230°C. Housing is black, UL94 V-0 flammability rated, and contact material is bronze with gold, tin, lead, matte plating.
TE Connectivity 1-120529-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Matte |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Length | 34.22mm |
| Mated Stacking Heights | 12mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.039inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1mm |
| Series | Free Height (FH) IEEE 1386, PMC |
| Stack Height | 12mm |
| Stackable | Yes |
| Tail Length | 0.081inch |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-120529-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.