TE Connectivity 1-120603-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Positions | 64 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-120603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.