HEADER CONNECTOR,PCB MNT,RECEPT,120 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 120 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 121354 |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 5 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| Mating Contact Row Spacing | 0.1 |
| REACH | unknown |
| Military Spec | False |