
2x10 Position, 2.54mm pitch male pin header for board-to-board applications. Features straight, surface mount termination with a 2.54mm lead pitch and 2.54mm row spacing. Constructed with CuZn contact material and gold or gold-palladium contact finish, offering a 3A current rating and 250V voltage rating. The black, polycyclohexylenedimethylene housing operates within a -65°C to 105°C temperature range. Packaged in tape and reel for automated assembly.
TE Connectivity 1-1241050-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | CuZn |
| Contact Mating Length | 5.8mm |
| Contact Plating | Gold, Tin |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Keyed | No |
| Lead Pitch | 2.54mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1241050-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.