This 26-position shrouded header features gold-plated contacts with a square shape and brass material, suitable for surface mount applications. The contacts are plated with gold and have a mating finish of gold or gold-palladium. The header is packaged on a tape and reel and is RoHS compliant. It has a pitch of 2.54mm and a termination of solder. The AMPMODU MOD II series is designed for use in a variety of applications, including board-to-board and mezzanine connections.
TE Connectivity 1-1241050-3 technical specifications.
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Material | Polycyclohexylenedimethylene |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1241050-3 to view detailed technical specifications.
No datasheet is available for this part.
