TE Connectivity 1-1278891-0 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| ELV | Non-Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1278891-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.