TE Connectivity 1-1278894-0 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | SC |
| Insertion Loss | 0.75dB |
| Jacket Material | LSZH |
| Length | 10m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1278894-0 to view detailed technical specifications.
No datasheet is available for this part.