
6-position, 2-row wire-to-wire connector housing with a 2.5mm pitch. Features straight orientation, male pin contacts, and a black, UL94 V-0 flammability rated housing. Designed for cable mounting with a 250V AC maximum voltage rating and operating temperatures from -67°C to 221°C. This RoHS compliant connector is suitable for 18AWG wire.
TE Connectivity 1-1318114-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 30.69mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 30.69mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.38mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Panel Thickness | 0.078inch |
| Pitch | 2.5mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-2100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 13.2mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318114-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
