Rectangular wire housing for wire-to-wire connector systems, featuring 16 positions and 2 rows with a 2.5mm pitch. This straight, cable-mount housing supports 18AWG wire/cable gauge and utilizes female socket crimp termination. Constructed from black UL94 V-0 rated, halogen-free copper alloy, it operates within a temperature range of -67°C to 221°C and has a maximum voltage rating of 250V AC. The housing is UL approved and RoHS compliant.
TE Connectivity 1-1318118-8 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 20mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.787inch |
| Housing Color | Black |
| Length | 21.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 2100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.582inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318118-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.