
40-position, 2-row wire-to-board header with a 0.087-inch pitch. Features male pin contacts with a tin-plated brass construction and tin mating finish, suitable for signal applications. Operates within a -30°C to 150°C temperature range and has a 12V DC maximum voltage rating. Mounts via through-hole termination with solder, utilizing PBT insulation and a natural color.
TE Connectivity 1-1318384-9 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 HB |
| Insulation Material | PBT |
| Length | 0.963inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Number of Signal Positions | 40 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 49.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318384-9 to view detailed technical specifications.
No datasheet is available for this part.