
24-position, 2-row right-angle wire-to-board receptacle with a 2.2mm pitch. Features brass male pin contacts with tin and gold plating, a 0.217-inch mating length, and a 0.025-inch tab width. Designed for signal applications with a maximum DC voltage rating of 12V and operating temperatures from -22°C to 221°C. Through-hole mounting with solder termination, housed in natural glass-filled nylon. Compliant with RoHS and ELV standards.
TE Connectivity 1-1318853-3 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 47.47mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 0.963inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 025 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318853-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.