TE Connectivity 1-1318954-6 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 5VA |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 300 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Lock EX |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1318954-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.