TE Connectivity 1-1324640-0 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1324640-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.