TE Connectivity 1-1326032-0 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulation Diameter | 2.3mm |
| Mating Tab Width | 2.8mm |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1326032-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.