General purpose RF coaxial connector, male, straight orientation, designed for cable mounting. Features a 50 Ohm impedance and operates across a frequency range of 0 to 11 GHz. Constructed with a brass body plated in nickel, and brass contacts plated in gold. Utilizes a PTFE dielectric and offers a voltage rating of 1kV with a maximum operating temperature of 165°C.
TE Connectivity 1-1337400-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337400-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.