
Straight, male RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 11GHz. Constructed with a brass body plated in nickel and brass contacts plated in gold, it utilizes a PTFE dielectric for reliable performance. This connector supports up to 500 mating cycles, a 1kV voltage rating, and operates within a temperature range of -65°C to 165°C. It is RoHS compliant and designed for solder termination.
TE Connectivity 1-1337403-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337403-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.