Female RF coaxial connector, straight orientation, designed for cable mounting with clamp/solder termination. Features a 50 Ohm impedance and operates from 0Hz to 11GHz, with a maximum frequency of 11GHz. Constructed with a brass body and center contact, both plated in silver, and a PTFE dielectric. Rated for 1kV voltage and operates within a temperature range of -65°C to 165°C, offering 500 mating cycles.
TE Connectivity 1-1337406-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337406-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.