
Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for cable mounting. Features a brass body with silver plating and silver-plated brass contacts, utilizing a PTFE dielectric. Operates from 0Hz to 11GHz with a maximum working voltage of 1kV and a mating cycle of 500. Suitable for temperatures ranging from -65°C to 165°C, this connector is RoHS and ELV compliant.
TE Connectivity 1-1337413-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 33mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Crimp |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337413-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.