
N Type RF coaxial connector, female, straight, bulkhead panel mount, with a 50 Ohm impedance and operating frequency range of 0 to 11 GHz. Features silver-plated brass body and center contact, PTFE dielectric, and a solder termination. Rated for 1kV, with a maximum operating temperature of 165°C and 500 mating cycles.
TE Connectivity 1-1337417-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 26mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flange Diameter | 19mm |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N Type |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337417-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.