
Straight, male BNC connector for 75 Ohm impedance, operating from 0Hz to 2GHz. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Designed for cable mounting with a crimp termination, offering 500 mating cycles and a voltage rating of 500V. Operates within a temperature range of -65°C to 165°C, with a maximum insertion loss of 0.2dB.
TE Connectivity 1-1337428-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.5mm |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 23.6mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337428-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
