
RF coaxial connector, BNC type, featuring a straight, panel mount receptacle with a 50-ohm impedance. This female connector operates from 0Hz to 4GHz, with a maximum frequency of 4GHz and a voltage rating of 500V. Constructed with a brass body plated in nickel and a PTFE dielectric, it offers gold-plated brass contacts for reliable signal transmission. Designed for crimp termination, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1-1337441-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337441-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.