
Straight PCB mount female RF connector with 50 Ohm impedance, operating from DC to 4 GHz. Features silver-plated brass body and contacts, with a PTFE dielectric. Designed for through-hole mounting on PCBs up to 0.126 inches thick, with a solder termination and 4mm tail length. Rated for 500V, with an operating temperature range of -65°C to 165°C.
TE Connectivity 1-1337445-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 12mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 12mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.126inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337445-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
