
Female BNC connector with 50 Ohm impedance, designed for straight, panel mount applications. Features a brass body with nickel plating and gold-plated brass center contact. Operates from DC to 4 GHz with a maximum insertion loss of 0.2dB. Constructed with an ABS dielectric and rated for 500V.
TE Connectivity 1-1337452-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | ABS |
| ELV | Compliant |
| Flange Diameter | 0.496inch |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | ACRYLONITRILE BUTADIENE STYRENE |
| Length | 29.8mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337452-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.