TE Connectivity 1-1337453-0 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1337453-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.