Straight panel mount RF coaxial adapter with 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating and brass center contacts with gold plating. Dielectric material is PTFE (polytetrafluoroethylene) for reliable signal integrity. Designed for panel or bulkhead mounting, this connector is RoHS compliant and operates within a temperature range of -65°C to 85°C. Supplied in a tray package of 50 units.
TE Connectivity 1-1337454-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 32.5mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337454-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.