BNC Plug-Plug Adapter, 50 Ohm impedance, operating frequency up to 4 GHz. Features brass body with silver plating, silver-plated brass center contact, and PTFE dielectric. Straight, free-hanging orientation with solder termination. Rated for 500V working voltage and 500 mating cycles, with an operating temperature range of -65°C to 165°C.
TE Connectivity 1-1337455-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 14.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 31.6mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarized | No |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337455-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.