Tee-style BNC adapter with 50 Ohm impedance, suitable for frequencies from 0 to 2 GHz. Features brass body with silver plating and silver-plated brass center contacts. Dielectric material is PTFE, ensuring reliable performance up to 4 GHz max frequency. Operates within a temperature range of -65°C to 165°C, with a working voltage of 500V and 500 mating cycles. Termination is solder, and it is RoHS compliant.
TE Connectivity 1-1337459-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 32.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | -2GHz |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.4mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Tee Style |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Polarized | No |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337459-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.