
Straight BNC adapter with 50 Ohm impedance, operating from 0Hz to 4GHz. Features brass body with nickel plating and gold-plated brass center contacts. Dielectric is PTFE, supporting 500V working voltage and up to 500 mating cycles. Suitable for free-hanging mounting with a maximum operating temperature of 165°C.
TE Connectivity 1-1337460-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 30mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 41.4mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337460-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.