
RF coaxial adapter with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features a brass body with nickel plating and gold-plated brass center contacts. Designed for free hanging, cable mounting with a Y-style configuration, supporting 500 mating cycles. Constructed with a PP dielectric and a maximum operating temperature of 85°C.
TE Connectivity 1-1337461-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Dielectric Material | PP |
| ELV | Compliant |
| Frequency | 4GHz |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 32mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337461-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.