RF coaxial connector, BNC series, straight male plug with 50 ohm impedance. Features brass body and contacts, both plated with silver, and a PTFE dielectric. Operates from DC to 1GHz with a temperature range of -65°C to 165°C. Designed for free-hanging, cable mount applications with solder termination.
TE Connectivity 1-1337463-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 14.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 1GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Material | Brass |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 ? 1GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337463-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.