RF coaxial connector, TNC series, straight bulkhead jack with solder termination. Features a 50-ohm impedance, brass body with silver plating, and silver-plated brass center contact. Operates from 0 to 11 GHz with a maximum insertion loss of 0.2dB. Dielectric is PTFE, and the connector has a voltage rating of 500V. Designed for panel, bulkhead, and rear-side nut mounting.
TE Connectivity 1-1337469-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 12.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flange Diameter | 12.5mm |
| Frequency | 11GHz |
| Gender | Receptacle |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 26.9mm |
| Material | Brass |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1337469-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.