
RF Coaxial Connector, TNC, Female, Straight, Panel Mount, 50 Ohm impedance, operating from 0 to 11 GHz. Features silver-plated brass body and center contact, with a PTFE dielectric. Offers 500V voltage rating, 500 mating cycles, and a maximum operating temperature of 165°C. Supplied in a box with a package quantity of 50.
TE Connectivity 1-1337472-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Length | 26.9mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337472-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.