UHF series, male, straight, cable mount RF connector with a 50 Ohm impedance, operating from 0Hz to 500MHz. Features a brass body with silver plating and brass contacts also plated in silver. Dielectric is PTFE, and termination is via solder. Rated for 500V, with an operating temperature range of -65°C to 165°C.
TE Connectivity 1-1337473-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Depth | 18mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Insulation Material | Polytetrafluoroethylene |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | UHF |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337473-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.