UHF series, straight, male RF coaxial connector for cable mounting. Features brass body and contact material, both plated with silver, and a PTFE dielectric. Operates from 0Hz to 500MHz with a maximum frequency of 500MHz and a voltage rating of 500V. Designed for solder termination, this connector offers 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1-1337474-0 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | UHF |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337474-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.