RF coaxial connector, SMB series, female, straight, cable mount, solder termination. Features 50 Ohm impedance, operating frequency range of 0Hz to 4GHz, and a maximum operating temperature of 165°C. Constructed with brass body and contacts, both plated in gold. Dielectric is PTFE, and the body material is brass.
TE Connectivity 1-1337476-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.3mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 21.9mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337476-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.