RF / Coaxial Connector, SMB Coaxial, Straight Bulkhead Jack, 50 ohm impedance. Features brass body with gold plating, brass center contact with gold plating, and PTFE dielectric. Rated for 4GHz maximum frequency and 250V voltage. Designed for panel mounting with a straight orientation and solder termination.
TE Connectivity 1-1337480-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.559inch |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1337480-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.